B&R Female 5 way Straight to Connector
- RS Stock No.:
- 589-343
- Mfr. Part No.:
- X67AC0X21-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€31.27
(exc. VAT)
€38.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.27 |
*price indicative
- RS Stock No.:
- 589-343
- Mfr. Part No.:
- X67AC0X21-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Connector | |
| Series | X67AC | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Standards/Approvals | CE, IEC 60364-1, UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Connector | ||
Series X67AC | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Standards/Approvals CE, IEC 60364-1, UKCA | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Female M12 connector designed for use with PROFIBUS DP and X2X Link communication in the X67 I/O system. It features a 5-pin, B-coded configuration and a shielded push-in terminal block, ensuring secure and interference-resistant connections in industrial environments. This connector is ideal for field assembly and supports robust and reliable data transmission.
Female M12 connector, 5-pin, B-coded
Shielded for protection against electromagnetic interference
Push-in terminal block for quick and secure wiring
Related links
- B&R Female 5 way Straight to Connector
- B&R Female 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 1 m
- B&R Female 5 way Straight to Male 4 way Straight Cable, 900 mm
- B&R Female 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Female 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 2 m
- B&R Female 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 50 m
- B&R Female 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 10 m
- B&R Female 5 way Straight to Male 4 way Straight Cable, 1.5 m
