B&R Male 5 way M12, Straight to 5 way Connector
- RS Stock No.:
- 589-353
- Mfr. Part No.:
- X67AC9A02
- Manufacturer:
- B&R
Subtotal (1 unit)*
€47.99
(exc. VAT)
€59.03
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.99 |
*price indicative
- RS Stock No.:
- 589-353
- Mfr. Part No.:
- X67AC9A02
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Connector | |
| Series | X67AC | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Connector | ||
Series X67AC | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts B 5 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Male M12 thermocouple connector designed for use with X67 I/O system. It is used to connect external thermocouple sensors and includes an integrated Pt1000 sensor for internal temperature compensation at the measuring point. This ensures accurate temperature readings in industrial environments.
Male M12 connector for thermocouple sensor connection
Screw terminal connection for secure wiring
Ideal for precise temperature measurement in automation systems
Related links
- B&R Male 5 way Straight to Female 5 way M12 Connector
- B&R Male 5 way M12 to Female 5 way Unterminated Actuator/Sensor Cable, 50 m
- B&R Male 5 way M12 to Female 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way M12 to Female 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 10 m
- B&R Male 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 2 m
- B&R Male 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way Straight to 5 way 5-Pin Header Actuator/Sensor Cable, 2 m
