B&R Male 5 way Right Angle to 5 way Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 589-366
- Mfr. Part No.:
- X67CA0A51.0100
- Manufacturer:
- B&R
Subtotal (1 unit)*
€75.53
(exc. VAT)
€92.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.53 |
*price indicative
- RS Stock No.:
- 589-366
- Mfr. Part No.:
- X67CA0A51.0100
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Actuator/Sensor Cable | |
| Series | X67CA | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60664-1, VDE 0472 part 804 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Actuator/Sensor Cable | ||
Series X67CA | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60664-1, VDE 0472 part 804 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Sensor cable is equipped with tinned copper braiding for shielding, providing 84% coverage to protect against electromagnetic interference. The cable is 0.25 mm² in size with a filler for added stability. Made from durable polyurethane (PUR) and UL listed, it features polypropylene wire insulation and supports a maximum operating voltage of 60V. It meets Category II insulation standards as per IEC 61076-2, ensuring safe operation in various environments.
IP67 protection rated
Good chemical and oil resistance
Flame retardant
Good UV and ozone resistance
Related links
- B&R Male 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 10 m
- B&R Male 3 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 10 m
- B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 10 m
- B&R Male 5 way Right Angle to Female 5 way Open Actuator/Sensor Cable, 10 m
- B&R Male 5 way Right Angle to 5 way Unterminated Actuator/Sensor Cable, 2 m
- B&R Male 5 way Right Angle to Female 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way Right Angle to Female 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 5 way Right Angle to 5 way Unterminated Actuator/Sensor Cable, 20 m
