B&R Male 12 way Straight to 12 way Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 589-387
- Mfr. Part No.:
- X67CA0I41.0020
- Manufacturer:
- B&R
Subtotal (1 unit)*
€56.44
(exc. VAT)
€69.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.44 |
*price indicative
- RS Stock No.:
- 589-387
- Mfr. Part No.:
- X67CA0I41.0020
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X67CA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Polyether Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60512-2, IEC 60512-3, IEC 60664-1, VDE 0250 Part 818, VDE 0472 Part 803, VDE 0472 part 804/B | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X67CA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Polyether Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Number of Contacts B 12 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60512-2, IEC 60512-3, IEC 60664-1, VDE 0250 Part 818, VDE 0472 Part 803, VDE 0472 part 804/B | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Multifunction attachment cable is fully shielded with copper braiding, providing over 84% coverage for effective protection against electromagnetic interference. Made from durable polyether polyurethane, it offers excellent flexibility and resistance. The wire insulation is polypropylene, and it supports a maximum operating voltage of 30V, ensuring reliable performance in various applications.
IP67 protection rated
Halogen free
Oil resistant in accordance with VDE 0472
Related links
- B&R Male 12 way Right Angle to 12 way Unterminated Actuator/Sensor Cable, 2 m
- B&R Male 12 way Straight to 12 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 12 way Right Angle to 12 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 12 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- B&R Male 5 way Right Angle to 5 way Unterminated Actuator/Sensor Cable, 2 m
- B&R Male 4 way Straight to 4 way Unterminated Actuator/Sensor Cable, 2 m
- B&R Male 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 2 m
- B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 2 m
