B&R 4 way Straight, Unterminated to 4 way Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 589-445
- Mfr. Part No.:
- X67CA0X99.1000
- Manufacturer:
- B&R
Subtotal (1 unit)*
€545.12
(exc. VAT)
€670.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.12 |
*price indicative
- RS Stock No.:
- 589-445
- Mfr. Part No.:
- X67CA0X99.1000
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X67CA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Purple | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight, Unterminated | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 332.1, IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X67CA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Purple | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A Straight, Unterminated | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 332.1, IEC 60664-1 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Custom assembly Link cable designed for use in industrial automation systems, particularly with the X67 I/O system. It is a 100-meter bulk cable that supports high-speed communication and robust performance in harsh environments.
Shielded with aluminum foil and tinned copper braid
Outer jacket made of durable thermoplastic polyurethane
Rated for 250 V and up to 4 A per contact at 40 °C
IP67 protection when properly installed
Related links
- B&R Male 3 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 10 m
- B&R 4 way M12 to Female 4 way Unterminated Actuator/Sensor Cable, 15 m
- B&R 4 way M12 to Female 4 way Unterminated Actuator/Sensor Cable, 50 m
- B&R 4 way M12 to Female 4 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 4 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Female 4 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 2 m
- B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 2 m
- B&R Female 4 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 20 m
