B&R Female 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 20 m
- RS Stock No.:
- 589-454
- Mfr. Part No.:
- 0ACC0200.01-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€135.01
(exc. VAT)
€166.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.01 |
*price indicative
- RS Stock No.:
- 589-454
- Mfr. Part No.:
- 0ACC0200.01-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Actuator/Sensor Cable | |
| Series | 0ACC | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 20m | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| IP Rating | IP67 | |
| Standards/Approvals | UL Listed | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Actuator/Sensor Cable | ||
Series 0ACC | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 20m | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
IP Rating IP67 | ||
Standards/Approvals UL Listed | ||
- COO (Country of Origin):
- PL
The B&R Industrial Automation GmbH sensor cable is designed for accelerometers and features a female M12 connector on the sensor side. It is built for use in cable drag chains, offering flexibility and durability. Made from high-quality PUR, it is UL listed for safety and reliability in demanding applications.
IP67 protection rated
Halogen free
Shielded inner jacket
Related links
- B&R Female 4 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 20 m
- B&R Female 4 way Straight to 4 way Unterminated Actuator/Sensor Cable, 20 m
- B&R Female 5 way M12 to 5 way Unterminated Actuator/Sensor Cable, 20 m
- B&R Female 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 2 m
- B&R Female 3 way M12 15 m
- B&R Female 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 50 m
- B&R Female 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Female 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 10 m
