B&R Male 3 way M8, Straight to Connector
- RS Stock No.:
- 589-459
- Mfr. Part No.:
- X67AC0D00
- Manufacturer:
- B&R
Subtotal (1 unit)*
€15.23
(exc. VAT)
€18.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.23 |
*price indicative
- RS Stock No.:
- 589-459
- Mfr. Part No.:
- X67AC0D00
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X67AC | |
| Product Type | Connector | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X67AC | ||
Product Type Connector | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Field-attachable male M8 connector designed for sensor and actuator wiring in X67 I/O system. It features a 3-pin configuration and uses a piercing connection method, allowing for quick and tool-free installation without stripping the wire insulation.
Male M8 connector with 3 pin configuration
Piercing connection for fast, tool-free wiring
Compact and rugged for industrial environments
Related links
- B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 20 m
- B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 10 m
- B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 2 m
- B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 3 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 10 m
- B&R Male 3 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 3 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 2 m
