B&R Male 5 way Right Angle to Female 5 way Open Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 589-466
- Mfr. Part No.:
- X67CA0B12.0150
- Manufacturer:
- B&R
Subtotal (1 unit)*
€137.45
(exc. VAT)
€169.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.45 |
*price indicative
- RS Stock No.:
- 589-466
- Mfr. Part No.:
- X67CA0B12.0150
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Actuator/Sensor Cable | |
| Series | X67CA | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Jacket Colour | Purple | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Open | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60664-1, VDE 0482 part 265-2-1/IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Actuator/Sensor Cable | ||
Series X67CA | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Jacket Colour Purple | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Open | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60664-1, VDE 0482 part 265-2-1/IEC 60332-1 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH PROFIBUS DP connection cable is fully shielded with tinned copper braiding, offering more than 85% coverage to protect against electromagnetic interference. Made from durable polyurethane, it ensures flexibility and resilience. The cable supports a maximum operating voltage of 60V and meets Category II insulation standards in accordance with IEC 61076-2, ensuring safe and reliable operation.
IP67 protection rated
Good chemical and oil resistance
Flame resistant
Related links
- B&R Male 5 way Right Angle to Female 5 way Open Actuator/Sensor Cable, 5 m
- B&R Male 5 way Right Angle to Female 5 way Open Actuator/Sensor Cable, 2 m
- B&R Male 5 way Right Angle to Female 5 way Open Actuator/Sensor Cable, 10 m
- B&R Male 4 way Straight to Female 4 way Open Actuator/Sensor Cable, 5 m
- B&R Male 4 way Straight to Female 4 way Open Actuator/Sensor Cable, 200 mm
- B&R Male 4 way Straight to Female 4 way Open Actuator/Sensor Cable, 25 m
- B&R Male 5 way M12 to Female 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 5 way Right Angle to 5 way Unterminated Actuator/Sensor Cable, 15 m
