B&R Male 5 way 5-Pin Socket to Female 5 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 589-471
- Mfr. Part No.:
- X67CA0B32.0050
- Manufacturer:
- B&R
Subtotal (1 unit)*
€55.44
(exc. VAT)
€68.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.44 |
*price indicative
- RS Stock No.:
- 589-471
- Mfr. Part No.:
- X67CA0B32.0050
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X67CA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Purple | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Type A | 5-Pin Socket | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 125V | |
| Standards/Approvals | IEC 60332-1, IEC 60664-1, VDE 0482 part 265-2-1 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X67CA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Purple | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Type A 5-Pin Socket | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 125V | ||
Standards/Approvals IEC 60332-1, IEC 60664-1, VDE 0482 part 265-2-1 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH PROFIBUS DP attachment cable is fully shielded with tinned copper braiding, offering more than 85% coverage to protect against electromagnetic interference. Made from durable polyurethane, it ensures flexibility and resilience. The cable supports a maximum operating voltage of 60V and meets Category II insulation standards in accordance with IEC 61076-2, ensuring safe and reliable operation.
IP67 protection rated
Good chemical and oil resistance
Flame resistant
Related links
- B&R Male 5 way 5-Pin Socket to Female 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way M12 to Female 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way Right Angle to Female 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way Right Angle to 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way 5-Pin Socket to Female 5 way Unterminated Actuator/Sensor Cable, 50 m
- B&R Male 5 way 5-Pin Socket to Female 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 12 way Straight to 12 way Unterminated Actuator/Sensor Cable, 5 m
