B&R Female 4 way Straight to 4 way Unterminated Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 589-513
- Mfr. Part No.:
- X67CA0P20.0150
- Manufacturer:
- B&R
Subtotal (1 unit)*
€44.26
(exc. VAT)
€54.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.26 |
*price indicative
- RS Stock No.:
- 589-513
- Mfr. Part No.:
- X67CA0P20.0150
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Actuator/Sensor Cable | |
| Series | X67CA0P | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS, UV | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Actuator/Sensor Cable | ||
Series X67CA0P | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
IP Rating IP67 | ||
Standards/Approvals RoHS, UV | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Attachment cable is made with a robust polyurethane (PUR) outer jacket, providing excellent durability. The wire insulation is polypropylene, offering reliable protection, while the cable is rated for a maximum operating voltage of 60V. It meets Category II insulation standards in accordance with IEC 61076-2, ensuring safe use in a variety of electrical applications.
IP67 protection rated
Good chemical and oil resistance
Flame resistant
Good UV and ozone resistance
Related links
- B&R Female 4 way M12 to Male 4 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Female 4 way Right Angle to Male 4 way M12 15 m
- B&R Female 3 way M12 15 m
- B&R Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 15 m
- B&R Female 5 way Threaded to 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Female 4 way M12 to 4 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Female 4 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Female 4 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 2 m
