Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 5 m
- RS Stock No.:
- 595-846
- Mfr. Part No.:
- 0805 06 024 5m
- Manufacturer:
- Lutronic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.55 |
| 10 + | €17.07 |
*price indicative
- RS Stock No.:
- 595-846
- Mfr. Part No.:
- 0805 06 024 5m
- Manufacturer:
- Lutronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Series | 0800…0.. | |
| Product Type | Industrial Automation Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 6 | |
| Connector Type A | M8 | |
| Voltage | 60V | |
| Standards/Approvals | cULus | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Series 0800…0.. | ||
Product Type Industrial Automation Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 6 | ||
Connector Type A M8 | ||
Voltage 60V | ||
Standards/Approvals cULus | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 5 m
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 2 m
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 1 m
- Lutronic Female 8 way M8 to Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 0.3 m
