Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 10 m

Image representative of range

Subtotal (1 unit)*

€66.78

(exc. VAT)

€82.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.78

*price indicative

RS Stock No.:
616-362
Mfr. Part No.:
KD S-M12-5A-P1-100
Manufacturer:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Series

KD S

Product Type

Industrial Automation Cable Assembly

Cable Length

10m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

125V

IP Rating

IP65, IP67

Standards/Approvals

IEC 60332-2-2, UL 1581 VW1/CSA FT1/IEC 60332-1, VDE 0472 part 803 Test B

COO (Country of Origin):
CZ
The Leuze Connection Cable is specifically designed for use in environments requiring oil and lubricant resistance, featuring an outer sheathing that is free from CFCs, cadmium, silicone, halogen, and lead. Its matt, low adhesion, abrasion resistant surface is easily machine processable, offering excellent durability. Additionally, the sheathing is hydrolysis and microbe resistant, with strong resistance to oil, gasoline, and chemicals as per VDE 0472 part 803 test B, and is flame retardant in compliance with UL 1581 VW1, CSA FT1, IEC 60332-1, and IEC 60332-2-2 standards.

IP65 and IP67 protection rated

Approvals c UL US

Suitability for drag chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy