Mueller Electric C4B Actuator/Sensor Cable, 4 Cores, Unscreened, 5 m Silicone Sheath
- RS Stock No.:
- 641-808
- Mfr. Part No.:
- C4B81M005
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.17
(exc. VAT)
€34.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.17 |
| 10 + | €25.91 |
*price indicative
- RS Stock No.:
- 641-808
- Mfr. Part No.:
- C4B81M005
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Actuator/Sensor Cable | |
| Series | C4B | |
| Number of Cores | 4 | |
| Jacket Material | Silicone | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 5m | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Actuator/Sensor Cable | ||
Series C4B | ||
Number of Cores 4 | ||
Jacket Material Silicone | ||
Screened/Unscreened Unscreened | ||
Cable Length 5m | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Maximum Operating Temperature 150°C | ||
The Mueller Electric Blue-Flex M12 Cordset features a right angle male to open-end design with a 4-pin configuration, providing versatile connectivity for custom wiring setups. Constructed with silicone insulated conductors wrapped in a silicone jacket, it offers outstanding flexibility, resilience to extreme temperatures, and durability in demanding industrial environments. This cordset is ideal for applications requiring both dependable performance and adaptable integration.
IEC IP68 protection
It meets IEC 61076 2 101 standard
RoHS compliant
Related links
- Mueller Electric C4B Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4B Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4B Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4A Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4C Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4BD Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4D Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4AD Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
