Mueller Electric C4D Actuator/Sensor Cable, 4 Cores, Unscreened, 10 m Silicone Sheath
- RS Stock No.:
- 641-821
- Mfr. Part No.:
- C4D81M010
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.72
(exc. VAT)
€55.01
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €44.72 |
| 10 + | €41.15 |
*price indicative
- RS Stock No.:
- 641-821
- Mfr. Part No.:
- C4D81M010
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Actuator/Sensor Cable | |
| Series | C4D | |
| Number of Cores | 4 | |
| Jacket Material | Silicone | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 10m | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS 3, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Actuator/Sensor Cable | ||
Series C4D | ||
Number of Cores 4 | ||
Jacket Material Silicone | ||
Screened/Unscreened Unscreened | ||
Cable Length 10m | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS 3, IEC 61076-2-101 | ||
The Mueller Electric Blue-Flex M12 Cordset features a right angle female to open-end configuration with a 4-pin position, offering versatile connectivity for customized wiring setups in space-constrained environments. Built with silicone insulated conductors wrapped in a silicone jacket, it delivers exceptional flexibility, thermal resilience, and long-term durability under demanding industrial conditions.
IEC IP68 protection
It meets IEC 61076 2 101 standard
RoHS compliant
Related links
- Mueller Electric C4D Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4A Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4B Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4C Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4BC Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4AD Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4BD Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C5C Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
