TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 1 m
- RS Stock No.:
- 685-647
- Mfr. Part No.:
- T4162224003-002
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€224.92
(exc. VAT)
€276.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €224.92 | €22.492 |
*price indicative
- RS Stock No.:
- 685-647
- Mfr. Part No.:
- T4162224003-002
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | M12 Series | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 3 | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series M12 Series | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 3 | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The TE Connectivity M12 to M12 cable assembly features a 3 position configuration suitable for sensor and actuator connections. It has a cable length of 1 meter for flexible routing in Compact setups. The A code ensures standardized mating compatibility
M12 plug type at end A
M12 socket type at end B
Shielded design for enhanced signal protection
Related links
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 1 m
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- TE Connectivity Male 3 way M8 1 m
- TE Connectivity Male 3 way M8 1 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 3 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 10 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 5 m
