HARTING Male 3 way M8 to Cable Assembly, 1.5 m
- RS Stock No.:
- 738-283
- Mfr. Part No.:
- 21348200388015
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€136.87
(exc. VAT)
€168.35
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €136.87 | €13.687 |
*price indicative
- RS Stock No.:
- 738-283
- Mfr. Part No.:
- 21348200388015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HARTING M8 3-Pol An/- M/- PUR 1.5M is a robust cable assembly designed for reliable connections in industrial applications. With a length of 1.5 metres and an angled male M8 connector, it ensures efficient signal transmission while providing IP67 protection against dust and water ingress.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on One Side reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 1.5 m offers flexibility for various installation scenarios
Connector Gender A: Male allows compatibility with female connectors
Connector Type A: Angled Male M8 optimises space in tight installations
IP Rating: IP67 ensures protection against dust and water ingress
Jacket Colour: Black provides a professional appearance and easy identification
Jacket Material: Polyurethane enhances flexibility and resistance to abrasion
Standards/Approvals: IEC 61076-2-104 ensures compliance with industry standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly length is 1.5 metres.
Related links
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m
- HARTING Male 3 way M8 to Cable Assembly, 10 m
- HARTING Male 3 way M8 to Cable Assembly, 5 m
- HARTING Male 3 way M8 to Cable Assembly, 3 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Cable Assembly, 1.5 m
