HARTING Female 3 way Female M12 to Female Unterminated Cable Assembly, 3 m
- RS Stock No.:
- 743-136
- Mfr. Part No.:
- 21348500390030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€104.45
(exc. VAT)
€128.47
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €104.45 | €10.445 |
*price indicative
- RS Stock No.:
- 743-136
- Mfr. Part No.:
- 21348500390030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular connectors M12 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Connector Gender A | Female | |
| Connector Type A | Female M12 | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular connectors M12 | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Connector Gender A Female | ||
Connector Type A Female M12 | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HARTING M12 A-Cod 3-Pol St/- F/- PUR 3,0 M is a cable assembly designed for reliable connectivity in various industrial applications. This pre-assembled cable features a straight female M12 connector, ensuring ease of installation and robust performance.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable ensures excellent conductivity and performance
Cable length of 3 m offers flexibility in installation
Jacket material MADE of polyurethane enhances durability and resistance to wear
CE standards compliance ensures safety and reliability in use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Is this product compliant with any standards?
Yes, it is CE compliant.
Related links
- HARTING Female 15 way Female M12 to Crimp Cable Assembly, 3 m
- HARTING Female 15 way Female M12 to 17 way Terminal Block Cable Assembly, 3 m
- HARTING 3 Way Female Female Free End Cable Assembly, 3 m
- Molex 3 Way Female KK 396 Female Unterminated Cable Assembly, 300 mm
- Molex 3 Way Female KK 396 Female Unterminated Cable Assembly, 600 mm
- Molex Male 3 way Male to Female 3 way Female Cable Assembly, 3 m
- HARTING Female 3 way Right Angle to Female 3 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 4 way M12 to Cable Assembly, 3 m
