HARTING Female 4 way Female M12 to Cable Assembly, 500 mm

Image representative of range

Get a bulk buy discount

Add 10 more to save €7.50

View bulk pricing options

Subtotal (1 unit)*

€9.49

(exc. VAT)

€11.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.49-
10 +€8.74€7.50

*price indicative

RS Stock No.:
743-152
Mfr. Part No.:
21348500491005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

PUR

Jacket Colour

Black

Cable Length

500mm

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Female M12

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING M12 Cable Assembly A-Cod St/- F/- 0.5M is a pre-assembled cable solution designed for reliable connectivity in various industrial applications. With a length of 0.5 metres and an IP67 rating, it ensures protection against dust and water ingress, making it suitable for demanding environments.

Features & Benefits


Cable Assemblies provide ready-to-use connectivity, reducing installation time

Pre-Assembled on One Side simplifies setup and minimises errors

Copper Cable (Round) ensures efficient signal transmission and durability

Cable Length: 0.5 m offers flexibility for various installation scenarios

Connector Gender A: Female allows for easy integration with compatible devices

Connector Type A: Straight Female M12 ensures secure connections

IP Rating: IP67 guarantees protection against dust and water ingress

Jacket Colour: Black provides a professional appearance and easy identification

Jacket Material: Polyurethane enhances flexibility and resistance to abrasion

Standards/Approvals include China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS for regulatory compliance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the length of this cable assembly?


The cable assembly has a length of 0.5 metres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy