Bulgin Female 4 way Socket to Cable Circular Connector, 1 m
- RS Stock No.:
- 814-725
- Mfr. Part No.:
- PXPTPU12RAF04ACL010PUR
- Manufacturer:
- Bulgin
Subtotal (1 pack of 10 units)*
€506.48
(exc. VAT)
€622.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €506.48 | €50.648 |
*price indicative
- RS Stock No.:
- 814-725
- Mfr. Part No.:
- PXPTPU12RAF04ACL010PUR
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Series | M12 Series | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Socket | |
| Number of Contacts A | 4 | |
| Connector Type B | Cable | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Series M12 Series | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Socket | ||
Number of Contacts A 4 | ||
Connector Type B Cable | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Bulgin connector is a robust and versatile connectivity solution designed for efficient performance in various industrial applications. Its Durable construction ensures reliable operation, even in demanding environments, providing a secure connection that meets industry standards.
IP67 rated to provide excellent protection against dust and water ingress
Field-attachable for easy installation, allowing flexibility in application setups
Lightweight and Compact design, facilitates space-saving installation in tight spaces
Compatible with multiple cable materials, enhancing versatility for different usage scenarios
Related links
- Bulgin Female 8 way Socket to Cable Circular Connector, 1 m
- Bulgin Female 4 way Socket to Free End Circular Connector, 1 m
- Bulgin Female 4 way M12 to Circular Connector, 1 m
- Bulgin Female 5 way Socket to Free End Circular Connector, 1 m
- Bulgin Female 4 way Circular Connector to Power Connector, 1 m
- Bulgin Female 4 way M12 Socket to Male/Female Free End Cable Assembly, 1 m
- Bulgin Female 3 way Circular Connector to Power Connector, 1 m
- Bulgin Female 8 way Circular Connector to Power Connector, 1 m
