SICK Female 4 way M12, Right Angle to Unterminated 4 way Flying Lead Sensor Actuator Cable, 5 m
- RS Stock No.:
- 121-2745
- Mfr. Part No.:
- DOL-1204-W05MRN
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 121-2745
- Mfr. Part No.:
- DOL-1204-W05MRN
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL-1204-W05MRN | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Flying Lead | |
| Voltage | 250V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | Ecolab | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL-1204-W05MRN | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Flying Lead | ||
Voltage 250V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals Ecolab | ||
Coding A | ||
- COO (Country of Origin):
- DE
DOL Series Sensor Connection Leads
Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.
Sick Sensor Cables & Accessories
Related links
- SICK Female 4 way M12 10 m
- SICK Female 4 way Right Angle to 4 way Flying Lead Connector Cable, 25 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 5 m
- SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 2 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
