Telemecanique Sensors M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 127-8347
- Mfr. Part No.:
- XZCP29P11L15
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€115.20
(exc. VAT)
€141.70
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.20 |
*price indicative
- RS Stock No.:
- 127-8347
- Mfr. Part No.:
- XZCP29P11L15
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | XZ | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | M12 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 300V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series XZ | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A M12 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 300V ac | ||
IP Rating IP67 | ||
Standards/Approvals REACH, RoHS | ||
Schneider Preventa XUS Pre-wired Connectors
Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Straight or angles detection
Pre-wired connectors
Metal collar
IP65/67/69K rated
Perimeter and Access Guard
Related links
- Telemecanique Sensors M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors M12 to 8 way Unterminated Sensor Actuator Cable, 15 m
- Telemecanique Sensors M12 to 8 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
