Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 127-8349
- Mfr. Part No.:
- XZCP53P11L10
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€87.96
(exc. VAT)
€108.19
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.96 |
*price indicative
- RS Stock No.:
- 127-8349
- Mfr. Part No.:
- XZCP53P11L10
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | XZCP53P11L10 | |
| Cable Length | 10m | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series XZCP53P11L10 | ||
Cable Length 10m | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Standards/Approvals REACH, RoHS | ||
Schneider Preventa XUS Pre-wired Connectors
Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Straight or angles detection
Pre-wired connectors
Metal collar
IP65/67/69K rated
Perimeter and Access Guard
Related links
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable
- Telemecanique Sensors Female 8 way M12 to Unterminated Unterminated Sensor Actuator Cable
- Telemecanique Sensors Female 8 way M12 to Sensor Actuator Cable, 20 m
- Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female M12 to Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way 8 mm Circular 10 m
