ifm electronic Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€30.14

(exc. VAT)

€37.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.14

*price indicative

RS Stock No.:
144-4414
Mfr. Part No.:
EVC719
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Cable Length

2m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12

Voltage

250V ac, 300V ac

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

cULus, UL

COO (Country of Origin):
PL

ifm ecolink Connection Leads


ifm electronic professional range of sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.

Features and Benefits


Free from silicone;Free from halogen;Gold-plated contacts

ifm electronic Sensor Cables & Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy