ifm electronic Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

€42.23

(exc. VAT)

€51.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.23

*price indicative

RS Stock No.:
144-4416
Mfr. Part No.:
EVT042
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT042

Jacket Colour

Orange

Jacket Material

Polyvinyl Chloride

Cable Length

1m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12

Number of Contacts B

4

Voltage

250V ac, 300V ac

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

cULus, UL, ECOLAB

COO (Country of Origin):
PL

ifm ecolink Connection Leads


ifm electronic professional range of sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.

Features and Benefits


Free from silicone;Free from halogen;Gold-plated contacts

ifm electronic Sensor Cables & Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy