ifm electronic Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 144-4420
- Mfr. Part No.:
- EVT181
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€43.25
(exc. VAT)
€53.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.25 |
*price indicative
- RS Stock No.:
- 144-4420
- Mfr. Part No.:
- EVT181
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVT181 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Orange | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Voltage | 50V ac, 60V ac | |
| Standards/Approvals | cULus, UL, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVT181 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Orange | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Voltage 50V ac, 60V ac | ||
Standards/Approvals cULus, UL, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
ifm ecolink Connection Leads
ifm electronic professional range of sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.
Features and Benefits
Free from silicone;Free from halogen;Gold-plated contacts
ifm electronic Sensor Cables & Accessories
Related links
- ifm electronic Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M8 to Male 3 way M8 Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 1 m
- ifm electronic Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M8 to 3 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M8 to Male 3 way M8 Sensor Actuator Cable, 1 m
- ifm electronic Female 4 way M12 to Male 4 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M8 to Male 4 way M12 Sensor Actuator Cable, 2 m
