ifm electronic Male 4 way M8 to 4 way M12 Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€29.39

(exc. VAT)

€36.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.39

*price indicative

RS Stock No.:
144-4433
Mfr. Part No.:
EVC243
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC243

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

2m

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

M12

Voltage

50V ac, 60V ac

Standards/Approvals

cULus

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL

ifm ecolink Connection Leads


ifm electronic professional range of sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.

Features and Benefits


Free from silicone;Free from halogen;Gold-plated contacts

ifm electronic Sensor Cables & Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy