Bulgin Female 4 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 144-6727
- Mfr. Part No.:
- PXPPVC08RAF04ACL010PVC
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€27.12
(exc. VAT)
€33.36
(inc. VAT)
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.12 |
*price indicative
- RS Stock No.:
- 144-6727
- Mfr. Part No.:
- PXPPVC08RAF04ACL010PVC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M8 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male/Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M8 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Jacket Colour Black, Grey | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male/Female | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Right Angled Female
Available in 3, 4 and 5 poles
1, 2, 3, 5, 10 & 15M cable options
Overmold Flex Body
Mates with Flex Inline Body & panel mount connectors
Related links
- Bulgin Female 4 way Right Angle to Unterminated 34 way Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Unterminated to Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Straight to Unterminated 34 way Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Female 3 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
