Bulgin Female Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 144-6737
- Distrelec Article No.:
- 303-26-781
- Mfr. Part No.:
- PXPPVC08FBF03ACL010PVC
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.30 | - |
| 5 - 24 | €24.58 | 9% |
| 25 - 49 | €23.23 | 14% |
| 50 + | €21.84 | 20% |
*price indicative
- RS Stock No.:
- 144-6737
- Distrelec Article No.:
- 303-26-781
- Mfr. Part No.:
- PXPPVC08FBF03ACL010PVC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M8 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Cable Length | 1m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M8 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Cable Length 1m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Flex Body Female
Available in 3, 4 and 5 poles
1, 2, 3, 5, 10 & 15M cable options
Over mold Flex Body
Mates with Flex Inline Body & panel mount connectors
Related links
- Bulgin Female Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female 34 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female 34 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Female 12 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
