RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 144-7639
- Distrelec Article No.:
- 304-02-693
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.71
(exc. VAT)
€31.62
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 45 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.71 |
| 5 - 9 | €24.43 |
| 10 - 49 | €23.15 |
| 50 + | €21.84 |
*price indicative
- RS Stock No.:
- 144-7639
- Distrelec Article No.:
- 304-02-693
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | CE, IEC/EN 61076-2-104, TUV | |
| IP Rating | IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals CE, IEC/EN 61076-2-104, TUV | ||
IP Rating IP67 | ||
Coding B | ||
- COO (Country of Origin):
- IN
RS Pro M8 Connector Female Angled
A series of RS Pro M8 female connectors, right angled for applications where space is an issue. Each connector has a robust and durable gold plated contact plating, making them perfect for your application. These M12 female connectors are IP67 rated, boasting excellent use in harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Partially stripped;Sheath colour: Black;Current rating: 4A;2 m or 5 m cable lengths
Related links
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
