RS PRO Female 4 way M8, Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 144-7647
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€24.45
(exc. VAT)
€30.07
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.45 | - |
| 5 - 9 | €23.22 | 5% |
| 10 - 49 | €22.02 | 9% |
| 50 + | €20.79 | 14% |
*price indicative
- RS Stock No.:
- 144-7647
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | CE, TUV Certified | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals CE, TUV Certified | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS Pro M8 Connector Female Angled
A series of RS Pro M8 female connectors, right angled for applications where space is an issue. Each connector has a robust and durable gold plated contact plating, making them perfect for your application. These M12 female connectors are IP67 rated, boasting excellent use in harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Partially stripped;Sheath colour: Black;Current rating: 4A;2 m or 5 m cable lengths
Related links
- RS PRO Female 4 way M8 5 m
- RS PRO Female 3 way M8 5 m
- Telemecanique Sensors Female 3 way M8 5 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 3 way M8 5 m
- TE Connectivity Male 4 way M8 5 m
- Molex Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
