RS PRO Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.68

(exc. VAT)

€53.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 117 unit(s) shipping from 23 November 2026
  • Plus 45 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€43.68
5 - 9€41.49
10 - 49€39.29
50 +€37.13

*price indicative

RS Stock No.:
144-7654
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Free End

Number of Contacts B

4

Connector Gender B

Unterminated

Voltage

250V ac, 250V ac

Standards/Approvals

CE, IEC/EN 61076-2-101, TUV

IP Rating

IP67

COO (Country of Origin):
IN

RS PRO Straight M12 to Unterminated Connector and Cable, 4 Cores, 5 m


This straight M12 to unterminated connector and cable from RS PRO is a versatile way to transmit electrical power to your components. The M12 connector end fits industry-standard devices and the unterminated end can be set up to suit your equipment and needs.

This cable has a protective sheath made from polyurethane (PUR), a durable material that resists damage from oil and grease. The product also carries an Ingress Protection (IP) rating of IP67, meaning it's dust-tight and sealed against water jets, so the cable will remain in top working condition for a long time.

The cable is shielded, so it's insulated against electrical noise, signal impact and electromagnetic radiation. This protects the current transmission, making this a highly efficient, reliable product.

Features and Benefits


• American Wire Gauge size of 24 AWG

• Multicore cable shape

• Brass conductor material

• Connector A is an M12 straight female socket

• Connector B is unterminated

• Four contacts

• Cross-sectional area of 0.25 mm²

• Current rating of 4 A

• IP67 rating (dust-tight and sealed against water jets)

• Length of 5 m

• Four cores

• Polyvinyl chloride (PVC) outer sheath material

• Black sheath colour

• Polyurethane (PUR) sheath material

• Shielded

• Meets European Conformity (CE), International Electrotechnical Commission IEC/EN 61076-2-101, Technical Inspection Association (TUV) standards for screw-locking circular electronic connectors

• Voltage rating of 250 V AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy