RS PRO Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 144-7662
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€78.93
(exc. VAT)
€97.08
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €78.93 | - |
| 5 - 9 | €74.98 | 5% |
| 10 - 49 | €71.06 | 9% |
| 50 + | €67.08 | 15% |
*price indicative
- RS Stock No.:
- 144-7662
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 8 | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, IEC/EN 61076-2-101, TUV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Number of Contacts B 8 | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP67 | ||
Standards/Approvals CE, IEC/EN 61076-2-101, TUV | ||
- COO (Country of Origin):
- IN
RS PRO Straight M12 to Unterminated Connector and Cable, 8 Cores, 5 m
Use this RS PRO M12 cable assembly to create a customised link for your industrial electronic components. The cable has one unterminated, partially stripped end that lets you terminate it according to the specifications of your application.
The cable's zinc-coated brass conductor is highly conductive and resistant to rust and corrosion, offering reliable transmission and long-lasting performance. The eight colour-coded wires in the cable's core are tightly compacted for a stronger, more durable product.
The cable has an IP67 rating, meaning it's dust-tight and protected against submersion in up to one metre of water. As it's suitable for use in temperatures as low as -25°C and as high as +75°C, this cable can withstand exposure to extreme environments.
Features and Benefits
Related links
- RS PRO Female 8 way Straight to Female 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Straight to Female Straight 5 m
- RS PRO Female 8 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 8 way M12 5 m
- RS PRO Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
