RS PRO Female 12 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.14

(exc. VAT)

€56.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 37 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€46.14
5 - 9€43.83
10 - 49€41.52
50 +€39.22

*price indicative

RS Stock No.:
144-7679
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Jacket Material

Polyurethane

Cable Length

2m

Jacket Colour

Black

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

12

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V

Standards/Approvals

CE, TUV Certified

IP Rating

IP67

COO (Country of Origin):
IN

RS Pro M12 Connector Female


Brought to you by RS Pro, these M12 connectors are gleaming with quality and durability. Each 12-pin socket is a welcome addition to your application. With an IP rating of IP67, these connectors are perfect within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits


Current rating: 4A;Gold plated contacts;Supplied with Neoprene O-Ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy