RS PRO Straight Female 3 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
154-7757
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

PUR

Length

5m

Sheath Colour

Grey

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 1

M12

Connector 2 Gender

Male

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Number of Contacts

3

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP65, IP67

Minimum Bend Radius

10 x 4.6 mm

Oil Resistant

Yes

Outer Diameter

4.6mm

Connector 1 Housing Gender

Female

Operating Temperature Range

-25 → +85 °C

Insulation Material

PVC

Fire Behaviour

Flame Retardant

Standards Met

CSA, UL

Cable Shape

Multicore

American Wire Gauge

24 AWG

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE

RS Pro Food and Beverage Cable Assembly


From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.

The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.

The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.

All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.

• CSA and Eurolab approved
• Self-Securing Screw Thread
• A-Coded
• Flame Retardant UL 1581 VW1 / CSA FT1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy