TE Connectivity Male 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6515
Distrelec Article No.:
304-62-878
Mfr. Part No.:
1-2273044-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Not Found

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

60V ac, 60V ac

Standards/Approvals

CSA, ELV Compliant, EN 60536, RoHS Compliant, UL

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
DE

M12 Pigtail Connectors


From TE Connectivity, the M12 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:

• Compact and Reliable Connection

• Environmental Protection

• High Bandwidth

Applications:

• Sensor and Actuator

• Factory Automation

• I/O Boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy