TE Connectivity Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 164-6555
- Mfr. Part No.:
- 2273005-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6555
- Mfr. Part No.:
- 2273005-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polypropylene | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, ELV Compliant, EN 60549, RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polypropylene | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, ELV Compliant, EN 60549, RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
M8 Pigtail Connector
From TE Connectivity, the M8 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M8 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
