TE Connectivity Straight Female 3 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 1.5m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6592
Mfr. Part No.:
2273112-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

1.5m

Sheath Material

PUR

Sheath Colour

Black

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 1

M12

Connector 2

M12

Connector 2 Housing Gender

Male

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Insulation Material

PP

Minimum Operating Temperature

-40°C

Cable Shape

Multicore

Minimum Bend Radius

43 mm

Connector 1 Housing Gender

Female

Operating Temperature Range

-40 → +80 °C

Outer Diameter

4.3mm

American Wire Gauge

22 AWG

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy