Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m

Subtotal (1 bag of 10 units)*

€149.69

(exc. VAT)

€184.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 06 November 2026
  • Plus 50 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€14.969€149.69

*price indicative

RS Stock No.:
168-5681
Mfr. Part No.:
43595 RKWT 4-3-224/2 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKWT 4-3-224

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polypropylene

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

250V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

IEC 60754-1

Coding

A

COO (Country of Origin):
CN

Belden RKWT 4-3-224 Series Sensor Actuator Cable, 2m Cable Length, Black Jacket - 43595 RKWT 4-3-224/2 M


This sensor actuator cable provides a robust connection between sensors and actuators in industrial environments. Designed for use where environmental sealing and consistent signal transmission are required, it combines a Compact right-angle female connector with a free, prepared cable end. The assembly operates at 250V and is intended for installations needing a short, flexible harness that withstands harsh conditions.

Features and Benefits:


• IP69K protection offering resistance to high-pressure, high-temperature washdown
• Four-contact configuration enabling standard sensor and actuator signalling
• A-coded Interface ensuring correct pin alignment and compatibility
• Polypropylene outer jacket providing chemical and abrasion resilience
• IEC 60754-1 assessed for reduced halogen emissions during combustion

Applications


• Suitable for washdown areas in food-processing plants
• Used with proximity sensors on automated assembly lines
• Ideal for Compact machine-tool sensor connections
• Can be used for signal runs in conveyor control systems

What connector orientation is provided at the cable end?


The cable terminates with a right-angle female connector to aid clearance in tight installations.

How is the opposite end of the cable prepared for wiring?


The other end is supplied as a free, un-terminated lead for user-specific wiring methods.

What electrical rating should installers expect for switching or control circuits?


It is rated for use at 250V, suitable for common sensor-actuator control voltages.

How long is the assembled cable ready for routing within equipment?


The supplied length is 2m, allowing short-range interconnections without additional joins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy