Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 168-5694
- Mfr. Part No.:
- 11324 RKMWV 3-06/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 bag of 10 units)*
€128.91
(exc. VAT)
€158.56
(inc. VAT)
Temporarily out of stock
- 70 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €12.891 | €128.91 |
*price indicative
- RS Stock No.:
- 168-5694
- Mfr. Part No.:
- 11324 RKMWV 3-06/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMWV | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 63V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMWV | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 63V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals UL | ||
Coding A | ||
M8 Connector, RKMWV Series, 90 Degree Actuator - Sensor Cord set
RKMWV series M8 connectors feature an industry standard 3 or 4 pole female connector, threaded lock nut and 90 degree configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMWV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
724-2661 is a 3 way, 724-2677 is a 4 way, 724-2674 is a 4 way and 724-2670 is a 3 way.
Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM, Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C
Note
3 pole cord sets are coloured (1-3) brown, blue and black, 4 pole cord sets (1-4) brown, white, blue and black.
Related links
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
