RS PRO Male 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 174-7834
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.20 |
*price indicative
- RS Stock No.:
- 174-7834
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 50V ac, 30V ac, 30V ac, 60V ac | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 50V ac, 30V ac, 30V ac, 60V ac | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
M8, 3 pole, 0°, male connector to open ended lead, 2 Metres
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Related links
- RS PRO Male 3 way M8 2 m
- RS PRO Male 3 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 3 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 3 way Straight to Male 3 way DIN 43650 Form A Sensor Actuator Cable, 2 m
- RS PRO Male 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 3 way Straight to Female 3 way Straight Cable, 2 m
- RS PRO Male 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
