RS PRO Male 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-7841
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.62
(exc. VAT)
€17.98
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.62 |
| 10 - 19 | €13.75 |
| 20 - 49 | €12.68 |
| 50 - 99 | €11.78 |
| 100 + | €10.99 |
*price indicative
- RS Stock No.:
- 174-7841
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 125V ac, 125V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 125V ac, 125V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
- COO (Country of Origin):
- DE
M12, 5 pole, 0°, male connector to open ended lead
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Available in lengths:
2 Meters (RS 174-7840)
5 Metres (RS 174-7841)
Related links
- RS PRO Male 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Male Straight 5 m
- RS PRO Male 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
