RS PRO Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-7852
- Distrelec Article No.:
- 304-05-352
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.41
(exc. VAT)
€25.10
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.41 |
*price indicative
- RS Stock No.:
- 174-7852
- Distrelec Article No.:
- 304-05-352
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Voltage | 125V ac, 125V ac | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Voltage 125V ac, 125V ac | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
M12, 5 pole, 0°, female connector to open ended PUR lead,5 Metres
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Related links
- RS PRO Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Female Straight 5 m
- RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
