RS PRO Female 3 way M12, Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-7855
- Distrelec Article No.:
- 304-25-342
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€12.59
(exc. VAT)
€15.49
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.59 |
*price indicative
- RS Stock No.:
- 174-7855
- Distrelec Article No.:
- 304-25-342
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
- COO (Country of Origin):
- DE
M12, 3 pole, 90°, female connector to PUR open ended lead
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Available in lengths:
2 Meters (RS 174-7855)
5 Metres (RS 174-7856)
Related links
- RS PRO Female 3 way M12 5 m
- RS PRO Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 8 way M12 5 m
- RS PRO Female 4 way M12 5 m
- RS PRO Female 3 way M8 5 m
- Brad from Molex Female 3 way M12 5 m
- Phoenix Contact Female 3 way M12 5 m
