RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-7858
- Distrelec Article No.:
- 304-04-036
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.25
(exc. VAT)
€16.30
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.25 |
| 10 - 19 | €12.61 |
| 20 - 49 | €11.56 |
| 50 - 99 | €10.64 |
| 100 + | €9.82 |
*price indicative
- RS Stock No.:
- 174-7858
- Distrelec Article No.:
- 304-04-036
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
M12, 4 pole, 90°, female connector to open ended lead
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Available in lengths:
2 Meters (RS 174-7857)
5 Metres (RS 174-7858)
Related links
- RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way M12 5 m
- RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
