RS PRO Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-7875
- Distrelec Article No.:
- 304-04-040
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€21.40
(exc. VAT)
€26.32
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.40 | - |
| 10 - 19 | €20.33 | 5% |
| 20 - 49 | €18.66 | 12% |
| 50 - 99 | €17.17 | 19% |
| 100 + | €15.90 | 25% |
*price indicative
- RS Stock No.:
- 174-7875
- Distrelec Article No.:
- 304-04-040
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
RS PRO M12 Straight to Straight Industrial Automation Cable Assembly, 4 Cores, 5 m
This RS PRO straight M12 cable assembly connects your electrical components. It's commonly used in industrial automation applications such as packaging, food processing and web servers.
The sheath is made from polyurethane (PUR) to protect the cable from the oil and grease that can appear on assembly lines. Its Ingress Protection (IP) rating of IP67 means it's sealed against water jets and highly resistant to moisture.
The cable meets numerous safety standards, including UL (Underwriter Laboratories), CSA (Canadian Standards Association) and DIN (German Institute of Standardisation), so you can be sure it's safe to use. It's unshielded with a basic foil covering for easier installation in compact working areas.
Features and Benefits
• American Wire Gauge size of 22 AWG
• Round cable shape
• Copper conductor material
• Connector A is a straight male M12 plug connector type
• Connector B is a straight male M12 plug connector type
• Four contacts
• Cross-sectional area of 0.34 mm²
• Current rating of 4 A
• IP67 rating (dust-tight and sealed against water jets)
• Length of 5 m
• Minimum bend radius of 10 x 15 mm
• Four cores
• Oil-resistant
• Operating temperature range of -25°C to +85°C
• Outer diameter of 15 mm
• Polyvinyl chloride (PVC) outer sheath material
• Black sheath colour
• Polyurethane (PUR) sheath material
• Unshielded
• cLus certified
• Meets CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL safety standards
• Voltage rating of 250 V AC/DC
Related links
- RS PRO Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 4 way M12 to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 4 way M12 to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 4 way Straight to Female 4 way Straight Cable, 5 m
