RS PRO Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€27.26

(exc. VAT)

€33.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.26

*price indicative

RS Stock No.:
174-7882
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

4

Voltage

30V dc

Standards/Approvals

cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL

IP Rating

IP65, IP66K, IP67

COO (Country of Origin):
DE
M12, 4 pole, 0°, male connector to M12, 4 pole, 90°, female, 3 x LED connector lead, 2 Metres

Knurled and hexagonal combination nut ensures secure connection

Integrated corrugated conduit locking system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy