Amphenol Industrial Female 3 way HS Lock D size to Unterminated Free End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 174-9329
- Mfr. Part No.:
- Q8D-03AMMM-QL8A01
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€17.51
(exc. VAT)
€21.54
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.51 |
*price indicative
- RS Stock No.:
- 174-9329
- Mfr. Part No.:
- Q8D-03AMMM-QL8A01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | Q8D | |
| Cable Length | 1m | |
| Jacket Material | Thermoplastic | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | HS Lock D size | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 300V ac, 300V ac | |
| Standards/Approvals | UL2238, UL94V-0, UL Recognized | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series Q8D | ||
Cable Length 1m | ||
Jacket Material Thermoplastic | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A HS Lock D size | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 300V ac, 300V ac | ||
Standards/Approvals UL2238, UL94V-0, UL Recognized | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The Amphenol Q8D series, 3 pins, straight HS-Lok to unterminated connector with 1 m cable length have female connector gender and current rating of 5A.
RoHS compliant
2000 durability cycles
10 kgf tensile strength
Thermoplastic connector
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Related links
- Amphenol Industrial Female 4 way HS Lock D size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 3 way HS Lock D size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 6 way HS Lock U size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 5 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 2 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 6 way X Lock A size to Unterminated Free End Sensor Actuator Cable, 1 m
