RS PRO Industrial Automation Cable Assembly, 5m
- RS Stock No.:
- 175-0165
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0165
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | FM | |
| Cross Sectional Area | 2 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | Black | |
| Length | 5m | |
| Current Rating | 13 A | |
| Voltage Rating | 250 V ac | |
| IP Rating | IP68 | |
| Standards Met | CE | |
| Conductor Material | Brass | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Cable Shape | Round | |
| American Wire Gauge | 14 AWG | |
| Conductor Resistance | 2 mΩ | |
| Outer Diameter | 4.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series FM | ||
Cross Sectional Area 2 mm² | ||
Number of Cores 2 | ||
Sheath Colour Black | ||
Length 5m | ||
Current Rating 13 A | ||
Voltage Rating 250 V ac | ||
IP Rating IP68 | ||
Standards Met CE | ||
Conductor Material Brass | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Cable Shape Round | ||
American Wire Gauge 14 AWG | ||
Conductor Resistance 2 mΩ | ||
Outer Diameter 4.5mm | ||
- COO (Country of Origin):
- GB
The Cliffcon® 68 is a multipin connector for waterproof and rugged applications
Panel hole cut-out size of 13mm.
Use under water, outdoors and indoors when mated.
2 to 9 gold-plated contacts, (no 8 pin version).
Sealing cap available for socket. Sold separately.
Coupling Type: Threaded.
Material: Plastic Shell, Nylon66.
Insert Material: PPS maximum temperature 260 °C
Contact Material: Brass with Gold Plating.
Termination: Solder.
Cable Outer Diameter: 5 to 8 mm.
Mating Cycle: > 500.
Temperature Range: -25 to +85 °C.
Insulation Resistance: 2000 mΩ.
Use under water, outdoors and indoors when mated.
2 to 9 gold-plated contacts, (no 8 pin version).
Sealing cap available for socket. Sold separately.
Coupling Type: Threaded.
Material: Plastic Shell, Nylon66.
Insert Material: PPS maximum temperature 260 °C
Contact Material: Brass with Gold Plating.
Termination: Solder.
Cable Outer Diameter: 5 to 8 mm.
Mating Cycle: > 500.
Temperature Range: -25 to +85 °C.
Insulation Resistance: 2000 mΩ.
FM686822 2 Pin Male Overmould Plug with 5m Cable. Outer Diameter Ø4.5mm
Related links
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 5 m
- Lutronic Female 8 way M8 to Industrial Automation Cable Assembly, 5 m
- Phoenix Contact Cable assembly, 5m
- Lutronic Male 8 way M8 to M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 8 way M8 to Female 8 way M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to Industrial Automation Cable Assembly, 5 m
