HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 175-1768
- Mfr. Part No.:
- 2134C700477050
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€70.33
(exc. VAT)
€86.51
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.33 |
*price indicative
- RS Stock No.:
- 175-1768
- Mfr. Part No.:
- 2134C700477050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular connectors M8 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular connectors M8 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding D | ||
- COO (Country of Origin):
- DE
HARTING Straight M8 to Unterminated Industrial Automation Cable Assembly
The HARTING straight M8 to unterminated industrial automation cable assembly with connector and a 4 core 5m cable from the circular connectors M8 series.
Features and Benefits
• American wire gauge 22 AWG
• Conductor material copper
• Outer sheath material: polyurethane
• Shielded
Applications
• Car audio components
• Construction machinery
• Hydraulics
• Pneumatics and lift stations
• Spacecraft environments
• Coil installation
• Automation control of cranes
• Aviation
• Ventilation systems
Certifications
• IP67 rated
Related links
- HARTING Male 4 way M8 5 m
- HARTING Male 4 way M12 to Male Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 4 way M12 to Female Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- BALLUFF Male 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 5 m
