Bulgin Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 176-6439
- Mfr. Part No.:
- PXPTPU12FIM08XFI030PU
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€85.96
(exc. VAT)
€105.73
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.96 |
*price indicative
- RS Stock No.:
- 176-6439
- Mfr. Part No.:
- PXPTPU12FIM08XFI030PU
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | PXP | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EN 61076-2-109 | |
| IP Rating | IP67 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series PXP | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EN 61076-2-109 | ||
IP Rating IP67 | ||
Coding X | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code TPU Flex Inline to Flex Inline Overmould Cable Connector 8 Pole Plug Pre-Wired With 3M PU Jacket Cable
M12 Series Overmould Flex Inline Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Related links
- Bulgin Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable
- Bulgin Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 5 m
- Bulgin Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- Bulgin Male 8 way Straight to Female 8 way Unterminated Sensor Actuator Cable
- Bulgin Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 3 m
- TE Connectivity Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 3 m
